Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
1.3bar
Maximum Pressure Reading
12bar
Accuracy
±0.5 %
Output Type
2 NC
Process Connection
G1/4
Electrical Connection
Screw Terminals
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Better World Verification
Green Premium
Country of Origin
Morocco
Product details
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Pressure Reading Type
Differential
Minimum Pressure Reading
1.3bar
Maximum Pressure Reading
12bar
Accuracy
±0.5 %
Output Type
2 NC
Process Connection
G1/4
Electrical Connection
Screw Terminals
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Better World Verification
Green Premium
Country of Origin
Morocco
Product details
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action