Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN-NO Output, 12 → 24 V dc,

RS Stock No.: 133-6314Brand: Telemecanique SensorsManufacturers Part No.: XS130BLNAM12
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

NPN-NO

Detection Range

10 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP65, IP67

Supply Voltage

12 → 24 V dc

Length

68mm

Maximum dc Voltage

24V

Mounting Type

Flush Mount

Switching Current

≤200 mA

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, CSA, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL

Product details

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway, Mobile equipment, Lifts and escalators, Hoisting.

  • Material handling, conveying, logistics.

  • Material working, machine tools, Packaging.

  • Food and beverage, Pharmaceutical, Robotics.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN-NO Output, 12 → 24 V dc,

P.O.A.

Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN-NO Output, 12 → 24 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

NPN-NO

Detection Range

10 mm

Terminal Type

M12 - 4 Pin

IP Rating

IP65, IP67

Supply Voltage

12 → 24 V dc

Length

68mm

Maximum dc Voltage

24V

Mounting Type

Flush Mount

Switching Current

≤200 mA

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Standards Met

CE, CSA, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL

Product details

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway, Mobile equipment, Lifts and escalators, Hoisting.

  • Material handling, conveying, logistics.

  • Material working, machine tools, Packaging.

  • Food and beverage, Pharmaceutical, Robotics.