Technical documents
Specifications
Thread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Digital Switching Output Type
PNP
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc, 12 → 24 V dc
Length
50.2mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Standards Met
CE, CSA, UL
Series
General Purpose
Depth
13mm
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Thread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Digital Switching Output Type
PNP
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc, 12 → 24 V dc
Length
50.2mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
5 kHz
Standards Met
CE, CSA, UL
Series
General Purpose
Depth
13mm
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Country of Origin
France