Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 36 V

Technical documents
Specifications
Thread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP/NPN
Output Function
NO/NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP68
Length
50mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
5kHz
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Series
General Purpose
Depth
17mm
Shielding
Shielded
Switching Current
200 mA
Country of Origin
France
Product details
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in various applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
This range of inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Thread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP/NPN
Output Function
NO/NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP68
Length
50mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
5kHz
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Series
General Purpose
Depth
17mm
Shielding
Shielded
Switching Current
200 mA
Country of Origin
France
Product details
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in various applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
This range of inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.