Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 5 → 24 V dc

RS Stock No.: 281-1284Brand: Telemecanique SensorsManufacturers Part No.: XS1N05PA311SDistrelec Article No.: 30304178
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

5 → 24 V dc

Length

41mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

XS1

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Switching Current

100 mA

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

XS1N05PA311S General Purpose Inductive Proximity Sensor.

  • XS1 Sensor.

  • Design - Cylindrical (barrel) M5.

  • Size 42 mm.

  • Fixed body, flush mountable.

  • Stainless steel (303), PPS Front.

  • Discrete signal, 3-wire.

  • Nominal sensing distance 0.8 mm.

  • Output 1 NO, DC circuit, PNP.

  • Male connector M8, 3-Pins.

  • [Us] rated supply voltage 12 to 24 V dc.

  • 1 LED, yellow output.

  • Threaded length 24 mm, Length 42 mm, weight 0.015 kg.

  • IP67 to IEC 60529.

  • CE marked.

Certificates.

  • UL, CSA.

Stainless Steel Barrel

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 5 → 24 V dc

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 5 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

5 → 24 V dc

Length

41mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

XS1

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Switching Current

100 mA

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

XS1N05PA311S General Purpose Inductive Proximity Sensor.

  • XS1 Sensor.

  • Design - Cylindrical (barrel) M5.

  • Size 42 mm.

  • Fixed body, flush mountable.

  • Stainless steel (303), PPS Front.

  • Discrete signal, 3-wire.

  • Nominal sensing distance 0.8 mm.

  • Output 1 NO, DC circuit, PNP.

  • Male connector M8, 3-Pins.

  • [Us] rated supply voltage 12 to 24 V dc.

  • 1 LED, yellow output.

  • Threaded length 24 mm, Length 42 mm, weight 0.015 kg.

  • IP67 to IEC 60529.

  • CE marked.

Certificates.

  • UL, CSA.

Stainless Steel Barrel