Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 12 → 24 V

RS Stock No.: 198-964Brand: Telemecanique SensorsManufacturers Part No.: XS2M18KP340Distrelec Article No.: 30304211
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

60mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

XS

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 12 → 24 V

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 12 → 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

60mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

XS

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.