Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 36 V dc, 12

RS Stock No.: 195-1841Brand: Telemecanique SensorsManufacturers Part No.: XS506B1PAM8Distrelec Article No.: 30304246
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP67

Length

42mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE, CSA, UL

Series

OsiSense XS

Distrelec Product Id

30304246

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 36 V dc, 12

P.O.A.

Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 36 V dc, 12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP67

Length

42mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE, CSA, UL

Series

OsiSense XS

Distrelec Product Id

30304246

Country of Origin

France