Technical documents
Specifications
Thread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
5 mm
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 48 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Plastic
Maximum dc Voltage
48V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Series
OsiSense XS
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia
Product details
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Thread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
5 mm
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 48 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Plastic
Maximum dc Voltage
48V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
1.5 kHz
Series
OsiSense XS
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Indonesia
Product details
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
