Technical documents
Specifications
Sensor Technology
Inductive
Body Style
Smooth Barrel
Detection Range
0 → 2.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Male connector M8
Supply Voltage
12 → 24 V dc
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor, 0 → 2.5 mm Detection, PNP NO, 12
1
P.O.A.
Telemecanique Sensors Inductive Smooth Barrel Inductive Proximity Sensor, 0 → 2.5 mm Detection, PNP NO, 12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Sensor Technology
Inductive
Body Style
Smooth Barrel
Detection Range
0 → 2.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
Male connector M8
Supply Voltage
12 → 24 V dc
Country of Origin
Italy