Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 48 V dc

RS Stock No.: 816-3632Brand: Telemecanique SensorsManufacturers Part No.: XS608B1PAL5Distrelec Article No.: 30304267
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

2.5 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 48 V dc

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

48V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

2.5 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Country of Origin

France

Product details

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.