Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 9 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 444-3221Brand: Telemecanique SensorsManufacturers Part No.: XS618B2PAL01M12
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

9 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Flush/Non-Flush Mountable - Metal Case

Nickel plated brass housing to IP67
LED Status Display
Flush/non-flush mountable
Self teach for optimised set-up and performance
Automatically adapts to surrounding metal environment
Precise frontal and lateral object detection
Built in background suppression
Operating temperature range -25 → +70° C
150mm pigtail lead
Dimensions:- M12; length 54mm, M18 and M30; length 67mm
Reverse polarity and short circuit protection

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 9 mm Detection, PNP NO, 12 → 24 V dc

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 9 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

9 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

60mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Series

OsiSense XS

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Flush/Non-Flush Mountable - Metal Case

Nickel plated brass housing to IP67
LED Status Display
Flush/non-flush mountable
Self teach for optimised set-up and performance
Automatically adapts to surrounding metal environment
Precise frontal and lateral object detection
Built in background suppression
Operating temperature range -25 → +70° C
150mm pigtail lead
Dimensions:- M12; length 54mm, M18 and M30; length 67mm
Reverse polarity and short circuit protection