Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 12 → 48 V dc

RS Stock No.: 281-1436Brand: Telemecanique SensorsManufacturers Part No.: XSAV12373Distrelec Article No.: 30225568
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

81mm

Mounting Type

Flush

Housing Material

Metal

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Series

XS

Shielding

Shielded

Maximum Switching Frequency

800Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Country of Origin

France

Product details

Telemecanique Inductive Sensors

Introducing Telemecaniques M30 Rotation Monitoring range of inductive proximity sensors which have been created and designed for use within applications with applications where metal detection is required. These Telemecanique cylindrical OsiSense XS inductive proximity sensors are designed for non-contact sensing of metal objects up to 60mm. They feature LED status display with a flush mountable brass body, each one has a pre-wired 2m cable and reverse polarity protection. They will predominantly be found in applications within the food and beverage industry.

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 12 → 48 V dc

P.O.A.

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

81mm

Mounting Type

Flush

Housing Material

Metal

Maximum dc Voltage

58V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Series

XS

Shielding

Shielded

Maximum Switching Frequency

800Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Country of Origin

France

Product details

Telemecanique Inductive Sensors

Introducing Telemecaniques M30 Rotation Monitoring range of inductive proximity sensors which have been created and designed for use within applications with applications where metal detection is required. These Telemecanique cylindrical OsiSense XS inductive proximity sensors are designed for non-contact sensing of metal objects up to 60mm. They feature LED status display with a flush mountable brass body, each one has a pre-wired 2m cable and reverse polarity protection. They will predominantly be found in applications within the food and beverage industry.

How do they work and where can I use them?

Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.