Technical documents
Specifications
Thread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
10m
Connection Type
Pre-Cabled
Supply Voltage
24 → 210 V dc, 24 → 240 V ac
Length
81mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Metal
Maximum dc Voltage
264V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
264V
Shielding
Shielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA, 300 mA
Switching Frequency
800 Hz
Series
OsiSense XS
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
M30 x 1.5 inductive sensors for XSA-V series rotation control
Range of proximity sensors, inductive and flush-mount, for controlling fast rotation.
M30 cylindrical metal housing.
Screw and bracket connection.
LED output status display and protected against short-circuits for PNP version.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Thread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NC
Digital Switching Output Type
2-Wire
Cable Length
10m
Connection Type
Pre-Cabled
Supply Voltage
24 → 210 V dc, 24 → 240 V ac
Length
81mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Metal
Maximum dc Voltage
264V
Minimum Operating Temperature
-25°C
Maximum ac Voltage
264V
Shielding
Shielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA, 300 mA
Switching Frequency
800 Hz
Series
OsiSense XS
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
M30 x 1.5 inductive sensors for XSA-V series rotation control
Range of proximity sensors, inductive and flush-mount, for controlling fast rotation.
M30 cylindrical metal housing.
Screw and bracket connection.
LED output status display and protected against short-circuits for PNP version.