Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection

RS Stock No.: 816-3667Brand: Telemecanique SensorsManufacturers Part No.: XSDA600519H7
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

IP Rating

IP67

Length

100mm

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

XSD Block Style

XSD inductive proximity sensors, form D.

Plug-in
Plastic case

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection

P.O.A.

Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

IP Rating

IP67

Length

100mm

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

10Hz

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

XSD Block Style

XSD inductive proximity sensors, form D.

Plug-in
Plastic case