Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection 4-20 mA, 24 V dc

Technical documents
Specifications
Sensor Technology
Inductive
Detection Range
40 mm
Body Style
Block
Analogue Switching Output Type
4-20 mA
Connection Type
Screw Terminal
Supply Voltage
24 V dc
IP Rating
IP67
Length
60mm
Mounting Type
Non-Flush
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Depth
40mm
Switching Current
20 mA
Maximum Operating Temperature
+70°C
Series
General Purpose
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Sensor Technology
Inductive
Detection Range
40 mm
Body Style
Block
Analogue Switching Output Type
4-20 mA
Connection Type
Screw Terminal
Supply Voltage
24 V dc
IP Rating
IP67
Length
60mm
Mounting Type
Non-Flush
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Depth
40mm
Switching Current
20 mA
Maximum Operating Temperature
+70°C
Series
General Purpose
Country of Origin
France