Technical documents
Specifications
Thread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
74.5mm
Mounting Type
Non-Flush
Housing Material
Plastic
Maximum dc Voltage
38V
Minimum Operating Temperature
-25°C
Switching Frequency
100 Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Capacitive sensors for DC applications
Capacitive proximity sensors for detection of conductive materials (non flush mountable).
Schneider
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Thread Size
M30
Sensor Technology
Capacitive
Detection Range
15 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
74.5mm
Mounting Type
Non-Flush
Housing Material
Plastic
Maximum dc Voltage
38V
Minimum Operating Temperature
-25°C
Switching Frequency
100 Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Capacitive sensors for DC applications
Capacitive proximity sensors for detection of conductive materials (non flush mountable).