Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 12 → 24 V dc

RS Stock No.: 220-1044Brand: Telemecanique SensorsManufacturers Part No.: XT230A1PCM12Distrelec Article No.: 30304386
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

74.5mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

400 mA

Maximum Operating Temperature

+60°C

Switching Frequency

150 Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 12 → 24 V dc

P.O.A.

Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

74.5mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

400 mA

Maximum Operating Temperature

+60°C

Switching Frequency

150 Hz

Country of Origin

China