Telemecanique Sensors Multimode Photoelectric Sensor, Barrel Sensor, 120 mm → 15 m Detection Range

Technical documents
Specifications
Sensor Style
Barrel
Detection Type
Multimode
Detection Range
120 mm → 15 m
Output Type
NPN
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Sensor Style
Barrel
Detection Type
Multimode
Detection Range
120 mm → 15 m
Output Type
NPN
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C