Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

RS Stock No.: 444-3467Brand: Telemecanique SensorsManufacturers Part No.: XUB0BKSNL2T
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

15 m

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Better World Verification

Green Premium

Country of Origin

France