Technical documents
Specifications
Sensor Style
Barrel
Detection Type
Through Beam
Detection Range
30 m
Output Type
Solid State
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Series
XUB
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Sensor Style
Barrel
Detection Type
Through Beam
Detection Range
30 m
Output Type
Solid State
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Series
XUB
Housing Material
Nickel Plated Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C