Telemecanique Sensors Diffuse, Retroreflective, Through Beam Photoelectric Sensor, Barrel Sensor, 0.11 m, 0.2 m, 1.5 m,

RS Stock No.: 512-4628Brand: Telemecanique SensorsManufacturers Part No.: XUB0BPSWL2
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse, Retroreflective, Through Beam

Detection Range

0.11 m, 0.2 m, 1.5 m, 7 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

90° Line of Sight

M18 cylindrical photo-electric detectors with line of sight 90° to case axis, metal case
Short-circuit protection
Programmable light/dark switching
LED for visual indication of output state
Pre-cabled or plug-in connector

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Diffuse, Retroreflective, Through Beam Photoelectric Sensor, Barrel Sensor, 0.11 m, 0.2 m, 1.5 m,

P.O.A.

Telemecanique Sensors Diffuse, Retroreflective, Through Beam Photoelectric Sensor, Barrel Sensor, 0.11 m, 0.2 m, 1.5 m,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse, Retroreflective, Through Beam

Detection Range

0.11 m, 0.2 m, 1.5 m, 7 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Light Source

Infrared LED

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

90° Line of Sight

M18 cylindrical photo-electric detectors with line of sight 90° to case axis, metal case
Short-circuit protection
Programmable light/dark switching
LED for visual indication of output state
Pre-cabled or plug-in connector