Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 100 mm Detection Range

RS Stock No.: 221-1785Brand: Telemecanique SensorsManufacturers Part No.: XUB4APBNL2
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Threaded Miniature

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

Cable

Series

XU

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 100 mm Detection Range

P.O.A.

Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Threaded Miniature

Detection Type

Diffuse

Detection Range

100 mm

Output Type

PNP

Electrical Connection

Cable

Series

XU

Country of Origin

France