Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range

RS Stock No.: 695-6823Brand: Telemecanique SensorsManufacturers Part No.: XUB5BPANM12Distrelec Article No.: 30304416
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

600 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Distrelec Product Id

30304416

Better World Verification

Green Premium

Product details

Telemecanique XU range photoelectric Sensors (M18 Cylindrical).

Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats:

  • General purpose. Lasers. Forks and frames. Specific application sensors.

How do they work and where can I use them?

  • An OsiSense Photoelectric has a light beam transmitter (light-emitting diode, LED) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component emitting light when electric current flows through it. The light can be visible or invisible, depending on the transmission wavelength.

  • An object is detected when it enters the transmitted light beam and, in so doing, affects the intensity of the light at the receiver.

  • Depending on the model and application requirements, the transmission beam is either non-visible infrared or ultraviolet (for detection of luminescent materials). It may also be a visible red or green (for colour mark reading etc.) and laser red (for long sensing distance and short focal length).

  • The advantage of LEDs is their very fast response. To render the system insensitive to ambient light, the current flowing through the LED is modulated to produce a pulsed light transmission. Only the pulsed signal will be used by the photo-transistor and processed to control the load.

Photelectric Sensor Systems Available.

Through-Beam or Multimode (set in through-beam mode).

  • Longer sensing distance – (up to 100 m – XUBL line).

  • Precise detection with high repeat accuracy.

  • Not affected by colour or position angle.

  • Good resistance to difficult environments – example- dust, dirt.

  • When using several sensors ensure the sensors do not disrupt each other.

Polarised Reflex system or Multimode (with reflector accessory).

  • Medium sensing distance – (up to 15 m).

  • Precise detection.

  • Only one unit wired.

  • No effect on detection by colour or position angle.

  • Visible Red beam transmission.

  • When using several sensors ensure the sensors do not disrupt each other.

Multimode sensor (with reflector accessory).

  • Easy alignment. 3 LEDs providing set-up assistance.Anti-interferance function (2 sensors can be used with no alignment precautions). Semi-transparent objects detected by using teach mode function.

Diffuse System or Multimode.

  • Short sensing distance. Only one unit to be wired.

  • Easy to use. Fast response. Low cost.

  • Sensitive to background colours and the working environment (dirt, dust).

  • When using several sensors ensure the sensors do not disrupt each other.

Optical Forks.

  • Made from metal a strong and sturdy sensor suitable for packaging and conveying applications with label detection. No alignment needed in through-beam mode.

  • Only one connection needed. LEDs. Adjustable or fixed. Detect small parts – minimum size detected to 0.05 mm.

  • High switching frequency from 4 kHz to 25 kHz. – excellent for higher operating rates.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range

P.O.A.

Telemecanique Sensors Diffuse Photoelectric Sensor, Barrel Sensor, 600 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

600 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

100 mA

Response Time

<1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Distrelec Product Id

30304416

Better World Verification

Green Premium

Product details

Telemecanique XU range photoelectric Sensors (M18 Cylindrical).

Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats:

  • General purpose. Lasers. Forks and frames. Specific application sensors.

How do they work and where can I use them?

  • An OsiSense Photoelectric has a light beam transmitter (light-emitting diode, LED) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component emitting light when electric current flows through it. The light can be visible or invisible, depending on the transmission wavelength.

  • An object is detected when it enters the transmitted light beam and, in so doing, affects the intensity of the light at the receiver.

  • Depending on the model and application requirements, the transmission beam is either non-visible infrared or ultraviolet (for detection of luminescent materials). It may also be a visible red or green (for colour mark reading etc.) and laser red (for long sensing distance and short focal length).

  • The advantage of LEDs is their very fast response. To render the system insensitive to ambient light, the current flowing through the LED is modulated to produce a pulsed light transmission. Only the pulsed signal will be used by the photo-transistor and processed to control the load.

Photelectric Sensor Systems Available.

Through-Beam or Multimode (set in through-beam mode).

  • Longer sensing distance – (up to 100 m – XUBL line).

  • Precise detection with high repeat accuracy.

  • Not affected by colour or position angle.

  • Good resistance to difficult environments – example- dust, dirt.

  • When using several sensors ensure the sensors do not disrupt each other.

Polarised Reflex system or Multimode (with reflector accessory).

  • Medium sensing distance – (up to 15 m).

  • Precise detection.

  • Only one unit wired.

  • No effect on detection by colour or position angle.

  • Visible Red beam transmission.

  • When using several sensors ensure the sensors do not disrupt each other.

Multimode sensor (with reflector accessory).

  • Easy alignment. 3 LEDs providing set-up assistance.Anti-interferance function (2 sensors can be used with no alignment precautions). Semi-transparent objects detected by using teach mode function.

Diffuse System or Multimode.

  • Short sensing distance. Only one unit to be wired.

  • Easy to use. Fast response. Low cost.

  • Sensitive to background colours and the working environment (dirt, dust).

  • When using several sensors ensure the sensors do not disrupt each other.

Optical Forks.

  • Made from metal a strong and sturdy sensor suitable for packaging and conveying applications with label detection. No alignment needed in through-beam mode.

  • Only one connection needed. LEDs. Adjustable or fixed. Detect small parts – minimum size detected to 0.05 mm.

  • High switching frequency from 4 kHz to 25 kHz. – excellent for higher operating rates.