Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel Sensor, 1.4 m Detection Range

Technical documents
Specifications
Sensor Style
Barrel
Detection Type
Retroreflective
Detection Range
1.4 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
0°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Osiris XUB photoelectric sensors
Photoelectric sensors designed for packaging applications.
Detection of transparent materials.
Threaded body, Ø 18 mm.

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.

Technical documents
Specifications
Sensor Style
Barrel
Detection Type
Retroreflective
Detection Range
1.4 m
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
0°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Osiris XUB photoelectric sensors
Photoelectric sensors designed for packaging applications.
Detection of transparent materials.
Threaded body, Ø 18 mm.
