Telemecanique Sensors Plastic Fibre Optic Sensor, PNP Output, IP65, 12 → 24 V dc

RS Stock No.: 513-7129Brand: Telemecanique SensorsManufacturers Part No.: XUDA2PSML2Distrelec Article No.: 30304428
brand-logo
View all in Fibre Optic Sensors

Technical documents

Specifications

Output Type

PNP

Fibre Optic Type

Plastic

Response Time

0.1 Delay) ms

Electrical Connection

Cable

Switching Frequency

1 kHz

IP Rating

IP65

Supply Voltage

12 → 24 V dc

Length

65mm

Width

40mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Dimensions

65 x 40 x 10 mm

Depth

10mm

Product details

Amplifiers XUD

Amplifiers for plastic or fibre optic guides
Thru-beam or diffuse detection system depending on type of fibre optic used
PNP/NPN outputs with programmable light/dark switching
Short circuit protection and LED for visual indication of output state
Fine adjustment setting, four digit seven segment displays on 513-7129 and 513-5533
Adjustable sensitivity and teach mode
LED to assist set-up
Electrical connections are made via choice of 2m pre-cabled, or M8 connector versions
Dimensions 65 x 40 x 10 mm

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Plastic Fibre Optic Sensor, PNP Output, IP65, 12 → 24 V dc

P.O.A.

Telemecanique Sensors Plastic Fibre Optic Sensor, PNP Output, IP65, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Output Type

PNP

Fibre Optic Type

Plastic

Response Time

0.1 Delay) ms

Electrical Connection

Cable

Switching Frequency

1 kHz

IP Rating

IP65

Supply Voltage

12 → 24 V dc

Length

65mm

Width

40mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Dimensions

65 x 40 x 10 mm

Depth

10mm

Product details

Amplifiers XUD

Amplifiers for plastic or fibre optic guides
Thru-beam or diffuse detection system depending on type of fibre optic used
PNP/NPN outputs with programmable light/dark switching
Short circuit protection and LED for visual indication of output state
Fine adjustment setting, four digit seven segment displays on 513-7129 and 513-5533
Adjustable sensitivity and teach mode
LED to assist set-up
Electrical connections are made via choice of 2m pre-cabled, or M8 connector versions
Dimensions 65 x 40 x 10 mm