Technical documents
Specifications
Output Type
PNP
Fibre Optic Type
Plastic
Response Time
0.1 Delay) ms
Electrical Connection
Cable
Switching Frequency
1 kHz
IP Rating
IP65
Supply Voltage
12 → 24 V dc
Length
65mm
Width
40mm
Minimum Operating Temperature
-10°C
Dimensions
65 x 40 x 10 mm
Depth
10mm
Maximum Operating Temperature
+55°C
Product details
Amplifiers XUD
Amplifiers for plastic or fibre optic guides
Thru-beam or diffuse detection system depending on type of fibre optic used
PNP/NPN outputs with programmable light/dark switching
Short circuit protection and LED for visual indication of output state
Fine adjustment setting, four digit seven segment displays on 513-7129 and 513-5533
Adjustable sensitivity and teach mode
LED to assist set-up
Electrical connections are made via choice of 2m pre-cabled, or M8 connector versions
Dimensions 65 x 40 x 10 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Output Type
PNP
Fibre Optic Type
Plastic
Response Time
0.1 Delay) ms
Electrical Connection
Cable
Switching Frequency
1 kHz
IP Rating
IP65
Supply Voltage
12 → 24 V dc
Length
65mm
Width
40mm
Minimum Operating Temperature
-10°C
Dimensions
65 x 40 x 10 mm
Depth
10mm
Maximum Operating Temperature
+55°C
Product details
Amplifiers XUD
Amplifiers for plastic or fibre optic guides
Thru-beam or diffuse detection system depending on type of fibre optic used
PNP/NPN outputs with programmable light/dark switching
Short circuit protection and LED for visual indication of output state
Fine adjustment setting, four digit seven segment displays on 513-7129 and 513-5533
Adjustable sensitivity and teach mode
LED to assist set-up
Electrical connections are made via choice of 2m pre-cabled, or M8 connector versions
Dimensions 65 x 40 x 10 mm