Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection Range

RS Stock No.: 444-3524Brand: Telemecanique SensorsManufacturers Part No.: XUK0AKSAL2Distrelec Article No.: 30304432
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

280 mm → 30 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30304432

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Compact 50 x 50 Plastic Body

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection Range

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Style

Compact

Detection Type

Through Beam

Detection Range

280 mm → 30 m

Output Type

PNP

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

30304432

Better World Verification

Green Premium

Country of Origin

Indonesia

Product details

Compact 50 x 50 Plastic Body

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C