Telemecanique Sensors Multimode Photoelectric Sensor, Compact Sensor, 280 mm → 30 m Detection Range

Technical documents
Specifications
Sensor Style
Compact
Detection Type
Multimode
Detection Range
280 mm → 30 m
Output Type
Relay
Electrical Connection
5 Wire Cable 2 m
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared
IP Rating
IP65
Maximum Current
3 A
Response Time
<25 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Mounting Type
Surface Mount
Maximum Operating Temperature
+55°C
Standards Met
RoHS Compliant
Country of Origin
Indonesia
Product details
Compact 50 x 50 Plastic Body
Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Sensor Style
Compact
Detection Type
Multimode
Detection Range
280 mm → 30 m
Output Type
Relay
Electrical Connection
5 Wire Cable 2 m
Maximum ac Voltage
240V
Maximum dc Voltage
240V
Light Source
Infrared
IP Rating
IP65
Maximum Current
3 A
Response Time
<25 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Mounting Type
Surface Mount
Maximum Operating Temperature
+55°C
Standards Met
RoHS Compliant
Country of Origin
Indonesia
Product details
Compact 50 x 50 Plastic Body
Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 → +55 °C