Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range

RS Stock No.: 753-0359Brand: Telemecanique SensorsManufacturers Part No.: XUK1APBNM12Distrelec Article No.: 30304436
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range

P.O.A.

Telemecanique Sensors Retroreflective Photoelectric Sensor, Compact Sensor, 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Compact

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

<2 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Product details

XUK Compact 50 x 50

Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design