Telemecanique Sensors Through Beam Photoelectric Sensor, Compact Sensor, 30 m Detection Range

Technical documents
Specifications
Sensor Style
Compact
Detection Type
Through Beam
Detection Range
30 m
Output Type
Solid State, Thru beam photo-electric sensor transmitter
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
=2 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PBT
Better World Verification
Green Premium
Distrelec Product Id
13758768
Country of Origin
Indonesia
Product details
XUK Compact 50 x 50
Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Sensor Style
Compact
Detection Type
Through Beam
Detection Range
30 m
Output Type
Solid State, Thru beam photo-electric sensor transmitter
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65
Maximum Current
100 mA
Response Time
=2 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PBT
Better World Verification
Green Premium
Distrelec Product Id
13758768
Country of Origin
Indonesia
Product details
XUK Compact 50 x 50
Single mode function
3 wire dc supply
Plastic body
Size: 50x50mm compact design