Technical documents
Specifications
Sensor Style
Block
Detection Type
Through Beam
Detection Range
10 m
Output Type
Relay
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PBT
Product details
Miniature Photoelectric Detectors
Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector
Operating temperature range -25 to +55 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Sensor Style
Block
Detection Type
Through Beam
Detection Range
10 m
Output Type
Relay
Electrical Connection
3 Wire Cable 2 m
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PBT
Product details
Miniature Photoelectric Detectors
Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: pre-cabled or plug-in connector
Operating temperature range -25 to +55 °C