Technical documents
Specifications
Sensor Style
Block
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-30°C
Housing Material
PBT
Maximum Operating Temperature
+60°C
Product details
Miniature Photoelectric Detectors
Miniature design, plastic bodied
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Sensor Style
Block
Detection Type
Diffuse
Detection Range
1 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
500 μs
Minimum Operating Temperature
-30°C
Housing Material
PBT
Maximum Operating Temperature
+60°C
Product details
Miniature Photoelectric Detectors
Miniature design, plastic bodied
Two orthree-wire dc operation
Solid state output
NO or NC operation (Light-on or Dark-on) switch selectable
100mA maximum switching current