Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 23 Beam(s), 30mm Resolution

RS Stock No.: 127-8307Brand: Telemecanique SensorsManufacturers Part No.: XUSL2E30H046N
brand-logo
View all in Light Curtains

Technical documents

Specifications

Range

Preventa

Series

XUSL2E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

2

SIL IEC 61508

1

PL EN ISO 13849-1

c

Number Of Beams

23

Protective Height

460mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

8 ms

Height

513mm

Supply Voltage

24 V dc

Length

31mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Application

Hand

Width

29.4mm

Dimensions

31 x 29.4 x 513 mm

Product details

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Light Curtain

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 23 Beam(s), 30mm Resolution

P.O.A.

Telemecanique Sensors XUSL2E Series Preventa Light Curtain Receiver, Transmitter, 23 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Preventa

Series

XUSL2E

Beam Resolution

30mm

Component Type

Receiver, Transmitter

Safety Type

2

SIL IEC 61508

1

PL EN ISO 13849-1

c

Number Of Beams

23

Protective Height

460mm

Minimum Scanning Distance

0m

Maximum Scanning Distance

4 m, 12 m

Maximum Response Time

8 ms

Height

513mm

Supply Voltage

24 V dc

Length

31mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Application

Hand

Width

29.4mm

Dimensions

31 x 29.4 x 513 mm

Product details

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Light Curtain