Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 30 Beam(s), 14mm Resolution

RS Stock No.: 127-8326Brand: Telemecanique SensorsManufacturers Part No.: XUSL4E14F031NDistrelec Article No.: 30422225
brand-logo
View all in Light Curtains

Technical documents

Specifications

Range

Preventa

Series

XUSL4E

Beam Resolution

14mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

30

Protective Height

310mm

Minimum Scanning Distance

0 m, 1 m

Maximum Scanning Distance

3 m, 6 m

Maximum Response Time

5.5 ms

Length

31mm

Height

363mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Application

Finger

Dimensions

31 x 29.4 x 363 mm

Country of Origin

Italy

Product details

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Light Curtain

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 30 Beam(s), 14mm Resolution

P.O.A.

Telemecanique Sensors XUSL4E Series Preventa Light Curtain Receiver, Transmitter, 30 Beam(s), 14mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Preventa

Series

XUSL4E

Beam Resolution

14mm

Component Type

Receiver, Transmitter

Safety Type

4

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

30

Protective Height

310mm

Minimum Scanning Distance

0 m, 1 m

Maximum Scanning Distance

3 m, 6 m

Maximum Response Time

5.5 ms

Length

31mm

Height

363mm

Supply Voltage

24 V dc

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Width

29.4mm

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Application

Finger

Dimensions

31 x 29.4 x 363 mm

Country of Origin

Italy

Product details

Preventa XUSL Safety Light Curtains

Telemecanique Preventa safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Light Curtain