Telemecanique Sensors XUSL Series Light Curtain, Sender & Receiver, 38 Beam(s), 30mm Resolution

RS Stock No.: 247-2395Brand: Telemecanique SensorsManufacturers Part No.: XUSL4E30H076LWH
brand-logo
View all in Light Curtains

Technical documents

Specifications

Series

XUSL

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

38

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors XUSL Series Light Curtain, Sender & Receiver, 38 Beam(s), 30mm Resolution

P.O.A.

Telemecanique Sensors XUSL Series Light Curtain, Sender & Receiver, 38 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

XUSL

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

38

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy