Technical documents
Specifications
Range
Preventa
Series
XUSL4E
Beam Resolution
300mm
Component Type
Receiver, Transmitter
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
4
Protective Height
910mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
4 m, 12 m
Maximum Response Time
3 ms
Length
31mm
Height
1053mm
Supply Voltage
24 V dc
Features
2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs
Width
29.4mm
Terminal Type
5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)
Application
Body
Dimensions
31 x 29.4 x 1053 mm
Product details
Schneider Preventa XUSL Safety Light Beams
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated
Perimeter and Access Guard
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Range
Preventa
Series
XUSL4E
Beam Resolution
300mm
Component Type
Receiver, Transmitter
Safety Type
4
SIL IEC 61508
3
PL EN ISO 13849-1
e
Number Of Beams
4
Protective Height
910mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
4 m, 12 m
Maximum Response Time
3 ms
Length
31mm
Height
1053mm
Supply Voltage
24 V dc
Features
2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs
Width
29.4mm
Terminal Type
5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)
Application
Body
Dimensions
31 x 29.4 x 1053 mm
Product details
Schneider Preventa XUSL Safety Light Beams
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Automatic or Manual start
IP65/67 rated