Technical documents
Specifications
Detection Range
6 mm
Light Source
Infrared
Length
230mm
Width
335mm
Depth
25mm
Series
Application material handling
IP Rating
IP65
Product details
Photoelectric Frame Sensors
The XUVF series of photoelectric frame sensors are for the detection and counting of all types of objects being fed to or exiting a machine.
4 wire DC supply
Solid state output
1NO or 1NC programmable
LED indication
1 male connector M12, 4 pins
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Detection Range
6 mm
Light Source
Infrared
Length
230mm
Width
335mm
Depth
25mm
Series
Application material handling
IP Rating
IP65
Product details
Photoelectric Frame Sensors
The XUVF series of photoelectric frame sensors are for the detection and counting of all types of objects being fed to or exiting a machine.
4 wire DC supply
Solid state output
1NO or 1NC programmable
LED indication
1 male connector M12, 4 pins