Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range

Technical documents
Specifications
Sensor Style
Fork
Detection Type
Through Beam
Detection Range
120 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
100 mA
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Housing Material
Polyamide
Country of Origin
France
Product details
Photoelectric Fork Sensors
Frame or fork style sensors which can detect the position or the passage of small parts, marks on transparent material, label presence and material edges. A robust and cost efficient alternative to fibre optics and ultra-miniature through-beam solutions.
Robust painted aluminium casing
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines
Approvals
CE, UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Sensor Style
Fork
Detection Type
Through Beam
Detection Range
120 mm
Output Type
PNP
Electrical Connection
M8 3 Pin Connector
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP65, IP67
Maximum Current
100 mA
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Housing Material
Polyamide
Country of Origin
France
Product details
Photoelectric Fork Sensors
Frame or fork style sensors which can detect the position or the passage of small parts, marks on transparent material, label presence and material edges. A robust and cost efficient alternative to fibre optics and ultra-miniature through-beam solutions.
Robust painted aluminium casing
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines
Approvals
CE, UL, CSA