Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 1.3 m, 2 m, 11 m, 40 m Detection Range

Technical documents
Specifications
Sensor Style
Block
Detection Type
Multimode
Detection Range
1.3 m, 2 m, 11 m, 40 m
Output Type
NPN/PNP
Electrical Connection
3 Terminal Screw
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Telemecanique Photoelectric OsiSense XU
A range of OsiSense XU photo-electric sensors from Telemechanique.
Features and Benefits
Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: Screw clamp terminals or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 to +55 °C
Stock number 444-3619 has a timing function
See 3D adjustment accessories for mounting brackets
Product Application Information
The OsiSense XU series from Telemechanique is ideal for use in small and medium industrial machines. They are also often used in various applications within packaging, handling, assembly, food and beverage, and conveying.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Sensor Style
Block
Detection Type
Multimode
Detection Range
1.3 m, 2 m, 11 m, 40 m
Output Type
NPN/PNP
Electrical Connection
3 Terminal Screw
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Country of Origin
France
Product details
Telemecanique Photoelectric OsiSense XU
A range of OsiSense XU photo-electric sensors from Telemechanique.
Features and Benefits
Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: Screw clamp terminals or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 to +55 °C
Stock number 444-3619 has a timing function
See 3D adjustment accessories for mounting brackets
Product Application Information
The OsiSense XU series from Telemechanique is ideal for use in small and medium industrial machines. They are also often used in various applications within packaging, handling, assembly, food and beverage, and conveying.