Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 1.3 m, 2 m, 11 m, 40 m Detection Range

RS Stock No.: 444-3619Brand: Telemecanique SensorsManufacturers Part No.: XUX0ARCTT16Distrelec Article No.: 13758771
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Block

Detection Type

Multimode

Detection Range

1.3 m, 2 m, 11 m, 40 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Screw-Clamp

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

3 A, 500 mA

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Series

General Purpose Multimode

Housing Material

PBT

Mounting Type

Flange Mount, Surface Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA, UL

Country of Origin

Indonesia

Product details

Telemecanique Photoelectric OsiSense XU

A range of OsiSense XU photo-electric sensors from Telemechanique.

Features and Benefits

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: Screw clamp terminals or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 to +55 °C
Stock number 444-3619 has a timing function
See 3D adjustment accessories for mounting brackets

Product Application Information

The OsiSense XU series from Telemechanique is ideal for use in small and medium industrial machines. They are also often used in various applications within packaging, handling, assembly, food and beverage, and conveying.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 1.3 m, 2 m, 11 m, 40 m Detection Range

P.O.A.

Telemecanique Sensors Multimode Photoelectric Sensor, Block Sensor, 1.3 m, 2 m, 11 m, 40 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Sensor Style

Block

Detection Type

Multimode

Detection Range

1.3 m, 2 m, 11 m, 40 m

Output Type

Relay

Electrical Connection

5 Terminal Screw

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Terminal Type

Screw-Clamp

Light Source

Infrared

IP Rating

IP65, IP67

Maximum Current

3 A, 500 mA

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Series

General Purpose Multimode

Housing Material

PBT

Mounting Type

Flange Mount, Surface Mount

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA, UL

Country of Origin

Indonesia

Product details

Telemecanique Photoelectric OsiSense XU

A range of OsiSense XU photo-electric sensors from Telemechanique.

Features and Benefits

Four modes of detection in one unit
Easy set-up at the touch of a button
Self teach precise set-up 'multi-mode detection'
Sensing distance dependent on mode of operation
Through Beam Functionality using additional light source (thru-beam accessory)
Programmable NO/NC switching
Connection: Screw clamp terminals or plug-in connector (M12 4 pin male)
IP67 Protection rating
Operating temperature range -15 to +55 °C
Stock number 444-3619 has a timing function
See 3D adjustment accessories for mounting brackets

Product Application Information

The OsiSense XU series from Telemechanique is ideal for use in small and medium industrial machines. They are also often used in various applications within packaging, handling, assembly, food and beverage, and conveying.