Technical documents
Specifications
Sensor Style
Block
Detection Type
Retroreflective
Detection Range
14 m
Output Type
NPN
Electrical Connection
3 Terminal Screw
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PBT
Better World Verification
Green Premium
Country of Origin
France
Product details
Compact Plastic Body 30 x 92
Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Sensor Style
Block
Detection Type
Retroreflective
Detection Range
14 m
Output Type
NPN
Electrical Connection
3 Terminal Screw
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP65, IP67
Maximum Current
100 mA
Response Time
<2 ms
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PBT
Better World Verification
Green Premium
Country of Origin
France
Product details
Compact Plastic Body 30 x 92
Compact design
Single mode function
Operating temperature range -25 to +55 °C
IP67 protection rating