Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 3 m Detection Range

RS Stock No.: 674-2040Brand: Telemecanique SensorsManufacturers Part No.: XUYFA983003COS
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

3 m

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

50 μs

Minimum Operating Temperature

-20°C

Housing Material

Anodised Aluminium

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Photoelectric Label Sensor

Optical fork sensor with teach mode for detection of labels and overlapping.

Light or Dark programmable switching
Automatic adjustment using teach mode
LED status
M8, 4 pin connector

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 3 m Detection Range

P.O.A.

Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

3 m

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

50 μs

Minimum Operating Temperature

-20°C

Housing Material

Anodised Aluminium

Maximum Operating Temperature

+60°C

Country of Origin

France

Product details

Photoelectric Label Sensor

Optical fork sensor with teach mode for detection of labels and overlapping.

Light or Dark programmable switching
Automatic adjustment using teach mode
LED status
M8, 4 pin connector