Technical documents
Specifications
Thread Size
M18
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
150 mm
Output Function
2NO
Digital Switching Output Type
PNP/NPN
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
65mm
IP Rating
IP67
Housing Material
Plastic
Maximum dc Voltage
24V
Minimum Operating Temperature
0°C
Reverse Polarity Protection
Yes
Switching Frequency
80 Hz
Short Circuit Overload Protection
Yes
Switching Current
100 mA
Maximum Switching Frequency
80Hz
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
M18 ultrasonic proximity sensor
Ultrasonic sensor in M18 housing.
Detection of all materials.
Plastic body.
Protection against reverse polarity, overload and short-circuits.
Direct current supply, static output.
OsiSense
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Thread Size
M18
Sensor Technology
Ultrasonic
Body Style
Threaded Barrel
Detection Range
150 mm
Output Function
2NO
Digital Switching Output Type
PNP/NPN
Connection Type
M12
Supply Voltage
12 → 24 V dc
Length
65mm
IP Rating
IP67
Housing Material
Plastic
Maximum dc Voltage
24V
Minimum Operating Temperature
0°C
Reverse Polarity Protection
Yes
Switching Frequency
80 Hz
Short Circuit Overload Protection
Yes
Switching Current
100 mA
Maximum Switching Frequency
80Hz
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
M18 ultrasonic proximity sensor
Ultrasonic sensor in M18 housing.
Detection of all materials.
Plastic body.
Protection against reverse polarity, overload and short-circuits.
Direct current supply, static output.