Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 0-10 V, 12 → 24 V dc

RS Stock No.: 177-8903Brand: Telemecanique SensorsManufacturers Part No.: XXS18S1VM12
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

64mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Standards Met

CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508

Short Circuit Overload Protection

Yes

Maximum ac Voltage

10V

Reverse Polarity Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 0-10 V, 12 → 24 V dc

P.O.A.

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 0-10 V, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

64mm

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Standards Met

CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508

Short Circuit Overload Protection

Yes

Maximum ac Voltage

10V

Reverse Polarity Protection

Yes