Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, PNP NO/NC, 12 → 24 V dc

Technical documents
Specifications
Thread Size
M30
Sensor Technology
Ultrasonic
Detection Range
2 m
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP65
Length
75.75mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
5.5Hz
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
5.5 Hz
Distrelec Product Id
30422226
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Thread Size
M30
Sensor Technology
Ultrasonic
Detection Range
2 m
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 24 V dc
IP Rating
IP65
Length
75.75mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
5.5Hz
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Switching Frequency
5.5 Hz
Distrelec Product Id
30422226
Country of Origin
United States