Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 764-0618Brand: Telemecanique SensorsManufacturers Part No.: XXV18B1NAL2
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

65mm

IP Rating

IP67

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

0°C

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Product details

Cylindrical Ultrasonic Sensors

The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.

24 Vdc 3-wire
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments

OsiSense

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, NPN NO, 12 → 24 V dc

P.O.A.

Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 50 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

50 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

65mm

IP Rating

IP67

Housing Material

Brass

Maximum dc Voltage

36V

Minimum Operating Temperature

0°C

Switching Frequency

80 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Maximum Switching Frequency

80Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Product details

Cylindrical Ultrasonic Sensors

The OsiSense XXV series of ultrasonic sensors are long distance proximity sensors that can detect up to 50 mm in distance regardless of colour, material or conditions. These telemecanique ultrasonic sensors are ideal for use in packaging, handling and conveying applications.

24 Vdc 3-wire
No sensitivity adjustment required
Easy to install
Output indication LED
M12 connector, 2m / 5m / 10m cable versions available
Designed to operate in harsh environments

OsiSense