Technical documents
Specifications
Number of Cores
3
Cross Sectional Area
0.34 mm²
Length
5m
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
60 V ac, 75 V dc
Current Rating
4 A
IP Rating
IP65, IP67, IP69K
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Country of Origin
Czech Republic
Product details
Straight Cable Assembly
Range of straight cable assemblies for use with Schneider sensors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number of Cores
3
Cross Sectional Area
0.34 mm²
Length
5m
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 2
Unterminated
Voltage Rating
60 V ac, 75 V dc
Current Rating
4 A
IP Rating
IP65, IP67, IP69K
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Insulation material
PUR
Country of Origin
Czech Republic
Product details
Straight Cable Assembly
Range of straight cable assemblies for use with Schneider sensors.