Telemecanique Sensors Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 695-6867Brand: Telemecanique SensorsManufacturers Part No.: XZCP1041L5
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP65, IP67, IP69K

Insulation material

PUR

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.

Stock information temporarily unavailable.

P.O.A.

Telemecanique Sensors Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m

P.O.A.

Telemecanique Sensors Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

5m

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

60 V ac, 75 V dc

IP Rating

IP65, IP67, IP69K

Insulation material

PUR

Outer Diameter

5.2mm

American Wire Gauge

22 AWG

Product details

90° Cable Assembly

Range of elbowed cable assemblies for use with Schneider sensors.