Technical documents
Specifications
Cross Sectional Area
0.34 mm²
Number of Cores
4
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Armoured
No
Current Rating
4 A
Voltage Rating
250 V ac, 300 V dc
IP Rating
IP67
Standards Met
RoHS
Maximum Operating Temperature
+80°C
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +80 °C
Minimum Operating Temperature
-40°C
Insulation material
Polyurethane
Country of Origin
Czech Republic
Product details
Osisonic Accessories
Accessories for use with Telemecanique Osisonic Ultrasonic Sensors
OsiSense
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Cross Sectional Area
0.34 mm²
Number of Cores
4
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Armoured
No
Current Rating
4 A
Voltage Rating
250 V ac, 300 V dc
IP Rating
IP67
Standards Met
RoHS
Maximum Operating Temperature
+80°C
Outer Diameter
5.2mm
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +80 °C
Minimum Operating Temperature
-40°C
Insulation material
Polyurethane
Country of Origin
Czech Republic
Product details
Osisonic Accessories
Accessories for use with Telemecanique Osisonic Ultrasonic Sensors