Technical documents
Specifications
Connector 1
M12
Material
Polyurethane
Connector 2
Unterminated
Connector Size
M12
Connector Type
Female
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
Product details
Schneider Preventa XUS Pre-wired Connectors
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Straight or angles detection
Pre-wired connectors
Metal collar
IP65/67/69K rated
Perimeter and Access Guard
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Connector 1
M12
Material
Polyurethane
Connector 2
Unterminated
Connector Size
M12
Connector Type
Female
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Czech Republic
Product details
Schneider Preventa XUS Pre-wired Connectors
Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.
Features & Benefits
Straight or angles detection
Pre-wired connectors
Metal collar
IP65/67/69K rated